Harting D-Sub Male Connectors with Insulation Displacement Termination

Harting Brand: Harting

Male D-sub connectors from Harting with insulation displacement termination, available in a choice of contact sizes.

  • Metal shell with dimples
  • 1.27mm pitch
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Thread size: 3.1mm
Batteries not included
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Thread Size Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch Type
Harting 09 66 128 6700 D-Sub Plug 9 Way IDC Termination 1.27mm Pitch PL2
Harting 09 66 128 6700 D-Sub Plug 9 Way IDC Termination 1.27mm Pitch PL2
Standard range
Order code: 51-9608
MPN: 09 66 128 6700

Order in multiples of 100


Despatched within 4 working days - 35 in stock
100+ £6.68
Price per unit Ex VAT
9 9 3.1mm Plug D-sub Straight 180° Tin 2 1.27mm Male
Harting 09 66 228 6700 D-Sub with IDC Terminal 15 Way Plug 1.27mm Pitch
Harting 09 66 228 6700 D-Sub with IDC Terminal 15 Way Plug 1.27mm Pitch
Order code: 51-9612
MPN: 09 66 228 6700
100+ £7.47
Price per unit Ex VAT
15 15 Plug D-sub Straight 180° Tin 2 1.27mm Male

Trustpilot