Harting 09 65 261 6713 D-Sub 15 Way Plug PCB Mount

Image Representative of Range

Harting 09 65 261 6713 D-Sub 15 Way Plug PCB Mount

MPN
09 65 261 6713
Brand
Harting
EAN-13
2050000252990
Order Code
51-9601
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 60 in stock

Harting 15-pin male D-sub connector with grounding board locks, stamped soldering connections and dimples in the metal shell.


  • Number of pins: 15
  • With fitted screw locks 4-40 UNC
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Manufacturer's part: 09 65 261 6713
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 15
Temperature Range -55ºC to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot