Easter Opening Hours and Delivery Dates here

Piher 5208 Black Shaft for PT 15 NV/NH Types in 6 mm x 15.7

Order Code:

51-9068

Brand: Piher MPN: 5208 Black
Qty Unit Price (Ex VAT)
20+ £0.201
100+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,002 in stock, despatched in 4 working days

A black, 15.7mm long shaft designed to be used as an adjustment tool for the Piher PT15NH/NV series of trimmer potentiometers.


  • Hollow shaft
  • Constructed from plastic
  • Body Ø 6mm
Type Hollow shaft
Body 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot