NWS 043-69-VDE-210 VDE Cable Cutters 210mm

Order Code:

51-8706

Brand: NWS MPN: 043-69-VDE-210 EAN-13: 4003758543221
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 21 despatched in 4 working days

Cable cutters with VDE rated handles that provide electrical insulation up to 1000V for safe working on live wiring.


  • Special serrated edges esnure a clean cut
  • Wire stripping and smooth cutting of copper and aluminium cables
  • Length: 210mm
  • Max. cutting Ø 25mm (70mm²)
Type VDE cable cutters
ESD Safe No
Length 210mm
VDE Safe Yes
Cutting Capacity 25mm
For Use With Live wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot