NWS 137-69-180 Power Cutter Heavy Duty Side Cutter 180mm

MPN
137-69-180
Brand
NWS
EAN-13
4003758137178
Order Code
51-8676
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    180mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockFurther 69 despatched in 4 working days

These heavy-duty cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Length: 180mm
  • Max. cutting value: Medium-hard/ hard / piano wire: 3.7/2.6/2.2mm
  • NWS type: 137-69-180
Type Side Cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With General duty
Material Titanium

Reviews

Be the first to submit a review

Trustpilot