NWS 137-69 Series Power Cutter Heavy Duty Side Cutter

NWS Brand: NWS

These heavy-duty cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.

  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Available in 180 and 200mm lengths
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe For Use With Material
NWS 137-69-180 Power Cutter Heavy Duty Side Cutter 180mm
NWS 137-69-180 Power Cutter Heavy Duty Side Cutter 180mm
Standard range
Order code: 51-8676
MPN: 137-69-180

Despatched same day - 14 in stockFurther 86 despatched in 4 working days
1+ £23.99
Price per unit Ex VAT
180mm Side Cutters No No General duty Titanium
NWS 137-69-200 Power Cutter Heavy Duty Side Cutter 200mm
NWS 137-69-200 Power Cutter Heavy Duty Side Cutter 200mm
Standard range
Order code: 51-8677
MPN: 137-69-200

Despatched same day - 4 in stockFurther 28 despatched in 4 working days
1+ £25.96
Price per unit Ex VAT
200mm Side Cutters No No General duty Titanium

Trustpilot