NWS 043-69-210 Cable Cutters 210mm

Order Code:

51-8675

Brand: NWS MPN: 043-69-210 EAN-13: 4003758043202
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

These NWS cable cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high buildings, etc.
  • Suitable for single conductor and multi conductor cables
  • Length: 210mm
  • Max. cutting Ø 25mm
  • NWS type: 043-69-210
Type Cable cutter
ESD Safe No
Length 210mm
VDE Safe No
Cutting Capacity 25mm
For Use With Single and multi-conductor cables

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot