ABUS 46615 Combination Lock 145/30 Red

MPN
46615
Brand
ABUS
EAN-13
4003318466151
Order Code
51-8582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
131 in stock, despatched in 4 working days

The ABUS ABVS46615 Combination Lock Pink 145/30 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 3-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 31.5 x 65 x 15.5mm (W x H x D)
  • Type Combination
    Body Width 31.5mm
    Material Aluminium
    Locking Mechanism Combination
    Shackle 15.5mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot