Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 9

Order Code:

51-8489

Brand: Worky MPN: 1160 EAN-13: 4005781116090
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
200 in stock, despatched in 4 working days

These 100% grey nylon gloves from Worky have a black sandy foam nitrile palm coating which provides a secure grip in wet conditions. These gloves are especially useful in assembly work, in warehouses and other trade areas.


  • Size 9
  • Seamless
  • Washable
  • Breathable back of the hand for special wearing comfort
  • Perfect fit
  • Excellent sensitivity
  • Colour: Grey
  • Protection class: CAT II
  • Standards: EN 388
Disposable No
Size 9
Material 100% Polyamide with grip coating
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot