Worky 1160 FOAM-Sandy Nitril Knitted Gloves

Worky Brand: Worky

These 100% grey nylon gloves from Worky have a black sandy foam nitrile palm coating which provides a secure grip in wet conditions. These gloves are especially useful in assembly work, in warehouses and other trade areas. They are available from Rapid in a choice of sizes.

  • Seamless
  • Washable
  • Breathable back of the hand for special wearing comfort
  • Perfect fit
  • Excellent sensitivity
  • Colour: Grey
  • Protection class: CAT II
  • Standards: EN 388
Description Image Product Buy Pricing (Ex VAT) Disposable Size Material Type Powdered Quantity Anti-Static Standards
Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 9
Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 9
Standard range
Order code: 51-8489
MPN: 1160

69 in stock, despatched in 4 working days
2+ £2.60
Price per unit Ex VAT
No 9 100% Polyamide with grip coating Gripper gloves No 1 Pair No Cat. 2, EN 388
Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 10
Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 10
Standard range
Order code: 51-8490
MPN: 1160-10

136 in stock, despatched in 4 working days
2+ £2.20
Price per unit Ex VAT
Order codeMftrs Part No.
51-848911609
51-8490116010


Trustpilot