TracoPower TOP 100-124 100W Open Frame Power Supply 24 - 26VDC 4.2A

Order Code:

51-8434

Brand: TracoPower MPN: TOP 100-124 EAN-13: 2050001347169
Qty Was Unit Price (Ex VAT)
1+ £63.88 £60.30
5+ £61.96 £57.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

The TracoPower TOP 100-124 100W Open Frame Power Supply 24-26VDC 4.2A features the highest power rating in the industry standard 2in x 4in (50.8 x 101.6mm) footprint.

This well designed unit can supply up to 100W output power with convection cooling over an industrial operating temperature range of –25°C to +50°C. This performance could be realized by a state of the art design providing an extremely high efficiency of >90%, eliminating the need for a dedicated power supply cooling fan.


  • 100W power supply in 2in x 4in footprint!
  • Full load operation up to +50°C with convection cooling
  • Highest efficiency, 90% typ.
  • EMI filter meets EN 55022, level B
  • Compliance with EN 61000-3-2
  • Low leakage current
  • Safety class l and class ll operation
  • 3-year product warranty
  • Output Voltage 26V
    Output Current 4.2A
    Number of Outputs 1
    Power Rating 100W
    Dimensions (L x W x H) 102 x 51 x 32mm
    Open Frame/DIN Rail Open frame
    Supply Voltage Range 90 to 132, 187 to 264 / -V
    Temperature Range -25 to +50°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot