Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 10

Order Code:

51-8208

Brand: Worky MPN: 1171 Size 10 EAN-13: 4005781117103
  • Quickly find another product in this range by Size:

    9 10
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
312 in stock, despatched in 4 working days

These seamless knitted gloves from Worky are made from a combination of nylon with carbon fibre and have a white PU palm coating. They give excellent antistatic protection, so are especially suitable for use in the electronic and automotive industries and in the IT sector.


  • Size 7
  • Colour grey
  • Breathable back makes gloves very comfortable to wear
  • Fine sensitivity
  • Made from nylon/carbon with PU coating
  • Certification: EN 388 and EN 1149-1
Disposable No
Size 10
Material Carbon fibre, nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 388, EN 1149-1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot