Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Gloves

Worky Brand: Worky

These seamless knitted gloves from Worky are made from a combination of nylon with carbon fibre and have a white PU palm coating. They give excellent antistatic protection, so are especially suitable for use in the electronic and automotive industries and in the IT sector. These gloves are available from Rapid in a choice of sizes.

  • Colour grey
  • Breathable back makes gloves very comfortable to wear
  • Fine sensitivity
  • Made from nylon/carbon with PU coating
  • Certification: EN 388 and EN 1149-1
Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static Standards
Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 9
Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 9
Standard range
Order code: 51-8207
MPN: 1171 Size 9

262 in stock, despatched in 4 working days
1+ £5.12
Price per unit Ex VAT
9 No Carbon fibre, nylon Gripper gloves No 1 Pair No EN 388, EN 1149-1
Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 10
Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 10
Standard range
Order code: 51-8208
MPN: 1171 Size 10

265 in stock, despatched in 4 working days
1+ £5.08
Price per unit Ex VAT
10 No Carbon fibre, nylon Gripper gloves No 1 Pair No EN 388, EN 1149-1
Order codeMftrs Part No.
51-820711719
51-8208117110


Trustpilot