Christmas Opening Hours and Delivery Dates here

BJZ C-204 6406 ESD Cleaning Brush 20 x 110mm - 20mm Bristle

Order Code:

51-8130

Brand: BJZ MPN: C-204 6406

Discontinued


This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modified nylon that remain much more versatile than carbon fibre bristles.


  • Black colour
  • Toothbrush style
  • 20mm bristle length
  • 20 x 110mm (L x W)
  • Manufacturer's part C-204-6406
Type ESD cleaning brush
Length 110mm
Bristle Length 20mm
Colour Black
Width 20mm

Trustpilot