BJZ C-198 1498 ESD Cleaning Brush 10 x 35mm - 15mm Bristle

Order Code:

51-8123

Brand: BJZ MPN: C-198 1498
Qty Unit Price (Ex VAT)
1+ £8.15
5+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 65 despatched in 4 working days

This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modified nylon that remain much more versatile than carbon fibre bristles.


  • Black colour
  • Toothbrush style
  • 15mm bristle length
  • 35 x 10mm (L x W)
  • Manufacturer's part C-198-1498
Type ESD cleaning brush
Length 35mm
Bristle Length 15mm
Colour Black
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot