ABUS MK2000W Opening Detector 5m 2-Core White

MPN
MK2000W
Brand
ABUS
EAN-13
4043158001242
Order Code
51-7755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockFurther 412 despatched in 4 working days

The ABUS MK2000W Opening Detector 2-Core White 5m is a magnetic contact for protecting doors and windows - an unauthorised opening is detected and reported to the alarm panel. The opening detector consists of a magnetic contact (reed) and a magnet, which are fitted parallel, in front of, or at right angles to each other at a minimum distance of 13mm apart.

The electric circuit of this NO opening detector is normally open (NO). If the distance between reed and magnet increases by ca. 2cm, the circuit is closed and an alarm reported.

The optimum installation location is the middle of the door or window frame - it can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detector is suitable for both flush and surface-mounted installation.


  • For reliable perimeter protection
  • For protecting doors and windows
  • For flush and surface mounting
  • MK2000W
  • 11 x 12 x 48mm (WxHxD)
  • NO, max. contact capacity 100V/5W/0.05A
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 2-core cable type
  • 5m cable length
  • Integration/surface mounting
  • Reed contact sensor type
  • Type Opening detector
    Power Source Accessory N/A
    Colour White

    Reviews

    Be the first to submit a review

    Trustpilot