ABUS Opening Detectors 2/4-Core White 2m/4m/5m

ABUS Brand: ABUS

The ABUS Opening Detectors White are magnetic contacts for protecting doors and windows - any unauthorised opening is detected and reported to the alarm centre. These opening detectors consist of a magnetic contact (reed) and a magnet, which are fitted parallel, in front of, or at right angles to each other at a maximum distance of 13mm apart.

The electric circuit of these NC opening detectors are normally closed (NC). If the distance between the reed and the magnet increases, the circuit is broken and an alarm reported. The optimum installation location is the middle of the door or window frame - it can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detectors are suitable for both flush and surface-mounted installation.

  • For reliable perimeter protection
  • For protecting doors and windows
  • Suitable for flush and surface mounting
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • Integration/surface mounting
  • Read contact sensor type
  • Available in 2-core or 4-core
  • Available in 2m/4m/5m cable lengths
  • Description Image Product Buy Pricing (Ex VAT) Class Magnet Magnetic Type Power Source Colour
    ABUS FU7350W Opening Detector 2m 2-Core White
    ABUS FU7350W Opening Detector 2m 2-Core White
    Standard range
    Order code: 51-7752
    MPN: FU7350W

    Despatched within 4 working days - 698 in stock
    1+ £8.40
    Price per unit Ex VAT
    c field measurement field measurement Opening detector Accessory N/A White
    ABUS MK2000W Opening Detector 5m 2-Core White
    ABUS MK2000W Opening Detector 5m 2-Core White
    Standard range
    Order code: 51-7755
    MPN: MK2000W

    Despatched same day - 61 in stockFurther 513 despatched in 4 working days
    1+ £9.94
    Price per unit Ex VAT
    Opening detector Accessory N/A White
    ABUS MK1010W Opening Detector 4m 4-Core White
    ABUS MK1010W Opening Detector 4m 4-Core White
    Standard range
    Order code: 51-7753
    MPN: MK1010W

    Despatched within 4 working days - 1 in stock
    1+ £9.04
    Price per unit Ex VAT
    III environmental Opening detector Accessory N/A White

    Trustpilot