Epcos B82144A2473J 47µH ±5% 800mA RF Axial LBC Choke

Order Code:

51-7621

Brand: Epcos MPN: B82144A2473J

Discontinued


A 47µH Large Bobbin Core (LBC) choke designed for use in HF applications. The component is constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The choke features a high rated current and is suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Type Axial RF SBC
Inductance 47µH
Resistance 500mΩ
Current 800mA
Tolerance 5%

Trustpilot