An industrial data cable for RS-485 applications such as HART, CAN open or DMX 512. Uniform impedance, low capacity and a Beldfoil (aluminium, Polyester +Foil). This Cable is predestined for universal use in Data transmission. With Beldfoil, it has 100% Shielding to protect against Radiation and against irradiation of possible audio and radio frequencies.
- AWG size 1 x 2 x 24
- Cable type Coax
- Colour Black
- Conductor resistance 120Ω
- Content Sold per metre
- External diameter 5,8mm
- Halogen free No
- Material PVC
- Packed No
- RoHS compliant yes
- Shielded Yes
- Sold per metre Yes
- Temperature range -30°C to +80°C
- Type 9841
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Number of Cores |
2 |
| Conductor Cross Section |
0.51mm² |
| AWG |
24 AWG |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Cable Diameter |
5.8mm |
| Conductor resistance |
120? |
| Maximum Wire Size AWG |
24 |
| Sold by Metre |
No |
| Temperature |
range -30°C to +80°C |
| Type |
9841 |
To use this facility please Sign In.
Sign In