The TracoPower 10W DC-DC Converter Vin: 9-18VDC to Vout: 24VDC 415mA is a high performance converter in a compact 2" x 1" low profile package with industry standard footprint.
A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.
Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
Wide 2:1 input rangeHigh power densityOperating temperature range –40°C to +85°CIndefinite short circuit protectionI/O isolation 1500 VDCInput filter to meet EN 55022, lass A and FCC, level A without external components Industry standard pinoutShielded metal case with insulated baseplateHigh reliability, MTBF >1 Mio. hDimensions 50.8 x 25.4 x 10.2mm (L x W x H)3-year manufacturer's warrantyTEN 10-1215
| Output Voltage |
24V DC |
| Input Voltage Range |
9 to 18V |
| Power Rating |
10W |
| Output Current |
415mA |
| Mounting Style |
SMD |
| Number of Outputs |
1 |
| Temperature Range |
-40 to +85°C |
To use this facility please Sign In.
Sign In