TracoPower TEN Series 10W DC-DC Converters - Single Output

TracoPower Brand: TracoPower

The TracoPower 10W DC-DC Converters are high performance converters in a compact 2" x 1" low profile package with industry standard footprint.

A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

  • Wide 2:1 input range
  • High power density
  • Operating temperature range –40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, lass A and FCC, level A without external components Industry standard pinout
  • Shielded metal case with insulated baseplate
  • High reliability, MTBF >1 Mio. h
  • Dimensions 50.8 x 25.4 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Type Power Rating Mounting Style Number of Outputs Temperature Range
    TracoPower TEN 10-1211 Single Output DC DC Converter 10W
    TracoPower TEN 10-1211 Single Output DC DC Converter 10W
    Extended range
    Order code: 51-6793
    MPN: TEN 10-1211

    Available to back orderBack-order availability date - 13/11/2026
    1+ £35.60
    Price per unit Ex VAT
    5V DC 2000mA 9 to 18V 10W SMD 1 -40 to +85°C
    TracoPower TEN 10-1215 Single Output DC DC Converter 10W
    TracoPower TEN 10-1215 Single Output DC DC Converter 10W
    Extended range
    Order code: 51-6796
    MPN: TEN 10-1215

    Available to back orderBack-order availability date - 13/11/2026
    1+ £37.39
    Price per unit Ex VAT
    24V DC 415mA 9 to 18V DC/DC converter (print) 10W SMD 1 -40 to +85°C
    TracoPower TEN 10-2411 Single Output DC DC Converter 10W
    TracoPower TEN 10-2411 Single Output DC DC Converter 10W
    Extended range
    Order code: 51-6801
    MPN: TEN 10-2411

    Available to back orderBack-order availability date - 13/11/2026
    1+ £41.12
    5+ £39.89
    10+ £38.64
    Price per unit Ex VAT
    5V DC 2000mA 18 to 36V DC/DC converter (print) 10W SMD 1 -40 to +85°C
    TracoPower TEN 10-2412 Single Output DC DC Converter 10W
    TracoPower TEN 10-2412 Single Output DC DC Converter 10W
    Extended range
    Order code: 51-6802
    MPN: TEN 10-2412

    Available to back orderBack-order availability date - 13/11/2026
    1+ £32.35
    Price per unit Ex VAT
    12V DC 830mA 18 to 36V DC/DC converter (print) 10W SMD 1 -40 to +85°C

    Trustpilot