Block FL 8/15, 8 VA low profile PCB transformer 2 x 115 V to 2 x 15 V

MPN
FL 8/15
Brand
Block
EAN-13
4016138538694
Order Code
51-5580
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.50
5+ £22.25
10+ £21.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 28/06/2026

This Block FL PCB Mount Low Profile Transformer 8VA, 2 x 115V to 2 x 15V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 15V
Power Rating 8VA
Number of Outputs 2
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot