Block STU 63/2x115, 63VA Transformer, 2 x 115V

MPN
STU 63/2x115
Brand
Block
EAN-13
4016138686517
Order Code
51-5328
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 07/07/2026

The Block STU 63VA Transformer 2 x 115V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Type Isolation Transformer
    Primary Voltages 210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540V
    Secondary Voltages 2 x 115V
    Power Rating 63VA
    Height 94mm
    Length 84mm
    Width 64mm
    Weight 1.5kg

    Reviews

    Be the first to submit a review

    Trustpilot