Cliff FC68126 4-pole 3.5mm Jack Socket 6.7 x 5mm

MPN
FC68126
Brand
Cliff
Order Code
51-5133
Country of Origin
Taiwan
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £0.098 £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stockContact us for additional stock

Cliff 3.5mm jack socket with 4 poles, 6.7 x 5.0mm.


  • Colour black
  • Manufacturer's part FC68126
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Shielding Yes
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot