Q. Do you have the measurements for the bottle , Diameter and Height ?
A. Hi Neil, thank you for your question. The height is 82.6mm, width max is 22.5mm, width minimum is 6.2mm.
Quickly find another product in this range by Product Capacity:
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £4.99 |
Empty 10g glue bottles.
| Type | Empty bottle |
|---|---|
| Product Capacity | 10 |
| Colour | Clear |
| Dispensing Method | Nozzle |
| Pack Size | 10 |
Q. Do you have the measurements for the bottle , Diameter and Height ?
A. Hi Neil, thank you for your question. The height is 82.6mm, width max is 22.5mm, width minimum is 6.2mm.
GOOD VALUE FOR MONEY ,ON THE DOWN SIDE, THE NOZELS ARE DIFFICULT TO FIT REQUIRING CONSIDERABLE FORCE TO PUSH IN UNLESS A PRESS IS USED