Christmas Opening Hours and Delivery Dates here

Epcos B72214S0381K101 385V 80J 14mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4709

Brand: Epcos MPN: B72214S0381K101
Qty Unit Price (Ex VAT)
20+ £0.287
100+ £0.258
250+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
391 available to back orderBack-order availability date - 12/01/2026

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 385V and VCLAMP is 620V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 620V
Case Style Leaded disk
Clamping Voltage 620V
Size 14mm
Voltage Rating AC 385V
Voltage Rating DC 505V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot