Epcos B72214S0231K101 230V 60J 14mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4706

Brand: Epcos MPN: B72214S231K101 EAN-13: 2050000141409
Qty Unit Price (Ex VAT)
20+ £0.270
100+ £0.226
250+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
939 in stock, despatched in 4 working days

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 230V and VCLAMP is 360V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 360V
Case Style Leaded disk
Clamping Voltage 360V
Size 14mm
Voltage Rating AC 230V
Voltage Rating DC 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot