TDK-Lambda DSP10-12 DIN Rail Power Supply

Order Code:

51-4674

Brand: TDK-Lambda MPN: DSP10-12 EAN-13: 4016138427745

Discontinued


At just 56mm deep, TDK-Lambda's DSP10-12 DIN rail power supply is ideal for installation in wall cabinets for building automation. The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61°C.

Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.


  • Deep low profile design
  • Fits into wall mounted cabinets
  • Termination type: Screw terminals
  • Convection cooled
  • Connections Screw terminals
  • Dimensions 18(W) x 91(H) x 56(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V/DC
  • Manufacturer part no. DSP10-12
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 0.83A
  • Output voltage 12V DC
  • PSU type Switched Mode
  • Power 10W
  • UL1310 Class 2
  • Class II Double Insulation

For more information on TDK-Lambda's DSP10-12 power supply, please see its datasheet.
Output Voltage 12V
Output Current 0.83A
Number of Outputs 1
Power Rating 10W
Class II Double Insulation
Cooling Convection
Dimensions (L x W x H) 56 x 18 x 91mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Open Frame/DIN Rail DIN rail
Output current 0.83A
Output Power / W 10
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting DIN rail
Rated Output Voltage[DC] / Vdc 12
Series DSP
SPEC ADDED DSP,DIN rail-Single-phase, Convection, 90 to 264 AC,,Fixed Vdc
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot