TDK-Lambda DPP25-5 DIN Rail Power Supply 25W 5V

MPN
DPP25-5
Brand
TDK-Lambda
EAN-13
4016138378818
Order Code
51-4649
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

At 45 x 75 x 91mm, TDK-Lambda's DPP25-5 DIN rail PSU is exceptionally compact and offers a single 25W 5V DC 5A output from a universal from 85 to 264V AC without the need for pre-selecting the AC input range. In addition, this unit will operate from a DC input ranging from 90 to 375V DC.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked.

Typical applications include industrial controls, factory automation and test and measurement.


  • Overcurrent protection
  • Overvoltage protection
  • Adjustable output voltage ±20%
  • Connections: Screw terminals
  • Dimensions 45(W) x 75(H) x 91(D)mm
  • Input voltage range 85 - 264V AC / 90 - 375V DC
  • MTBF 288000 hrs
  • Manufacturer part no. DPP25-5
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 115V/AC, 230V/AC, 90 - 375V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 5A
  • Output voltage 5V DC
  • PSU type Switched Mode
  • Power 25W
  • Specification DPP25-5
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP25-5
  • Weight 260g
  • Safety and EMC according to CE, UL/cUL60950, UL508, NEC class 2 (no DPP100), EN55011-B, EN55022-B

For more information on TDK-Lambda's DPP25-5 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Output Voltage 5V
Output Current 5A
Number of Outputs 1
Power Rating 25W
Cooling Convection
Dimensions (L x W x H) 91 x 45 x 75mm
Input Single-phase
Input Voltage Range[AC] / Vac 85 to 264
Maximum Temperature 71°C
Min. temperature -25°C
Open Frame/DIN Rail DIN rail
Output Power / W 25
Output Voltage Range[DC] / Vdc 5 to 6
Package / Mounting DIN rail
Rated Output Voltage[DC] / Vdc 5
Series DPP
SPEC ADDED DPP,DIN rail-Single-phase, Convection, 85 to 264 AC,,5 to 6 Vdc
Supply Voltage Range 85 to 264 / 90 to 375V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot