Easter Opening Hours and Delivery Dates here

Epcos B72205S0231K101 230V 7.2J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4591

Brand: Epcos MPN: B72205S231K101 EAN-13: 2050000139406
Qty Unit Price (Ex VAT)
20+ £0.252
50+ £0.236
100+ £0.135
500+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
978 in stock, despatched in 4 working days

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 230V and VCLAMP is 360V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 360V
Case Style Leaded disk
Clamping Voltage 360V
Size 5mm
Voltage Rating AC 230V
Voltage Rating DC 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot