Easter Opening Hours and Delivery Dates here

Toolcraft 888825 Tamperproof Torx Countersink Screws A2 Stainless M6x30mm Pk 10

Order Code:

51-4553

Brand: Toolcraft MPN: 888825 EAN-13: 4016138632897
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M6 x30 mm
  • A2
Type Machine screw
Thread Size M6
Thread Length 30mm
Screw Head Style Countersunk head
Material Stainless steel
Driver Type Security hex socket
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot