Toolcraft 888789 Tamperproof Torx Panhead Screws A2 Stainless M6 x 16mm Pack 10

MPN
888789
Brand
Toolcraft
EAN-13
4016138632576
Order Code
51-4520
Country of Origin
Germany
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M6 x16 mm
  • A2
Type Machine screw
Thread Size M6
Thread Length 16mm
Screw Head Style Security hex socket
Material Stainless steel
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot