Toolcraft DIN7981 C-H 2,9c4,5 (100) Raised Head Self Tapping Screw 2.9 x 4.5mm

MPN
DIN7981 C-H 2,9c4,5 (100)
Brand
Toolcraft
EAN-13
4016138641851
Order Code
51-4496
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 84 despatched in 4 working days

These packs of 2.9 x 4.5mm raised head self tapping screws from Toolcraft have been manufactured with galvanised steel and designed with a tip style head.


  • 2.9mm diameter
  • Type Raised head self-tapping screw
    Length Metric 4.5
    Thread Size Metric 2.9
    Thread Size UTS No.4
    Head Shape Dome
    Drive Type Phillips
    Material Steel Zinc Plated
    Fastener Material Galvanised steel
    Thread Length 4.5mm
    Thread Size 2.9mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot