Toolcraft Raised Head Self Tapping Screws DIN 7981 4.5mm - Packs of 100

Toolcraft Brand: Toolcraft

These packs of 4.5mm raised head self tapping screws from Toolcraft have been manufactured with galvanised steel and designed with a tip style head.

  • Available with 2.2/2.9mm diameter
  • Description Image Product Buy Pricing (Ex VAT) Thread Size Metric Thread Size Type Length Metric Thread Size UTS Head Shape Drive Type Material Fastener Material Thread Length
    Toolcraft DIN7981 C-H 2,9c4,5 (100) Raised Head Self Tapping Screw 2.9 x 4.5mm
    Toolcraft DIN7981 C-H 2,9c4,5 (100) Raised Head Self Tapping Screw 2.9 x 4.5mm
    Standard range
    Order code: 51-4496
    MPN: DIN7981 C-H 2,9c4,5 (100)

    Despatched same day - 6 in stockAdditional 3 due on 11/11/2026
    1+ £8.19
    10+ £7.21
    Price per unit Ex VAT
    2.9 2.9mm Raised head self-tapping screw 4.5 No.4 Dome Phillips Steel Zinc Plated Galvanised steel 4.5mm
    Toolcraft DIN7981 C-H 2,2x4,5 (100) Raised Head Self Tapping Screw 2.2 x 4.5mm
    Toolcraft DIN7981 C-H 2,2x4,5 (100) Raised Head Self Tapping Screw 2.2 x 4.5mm
    Standard range
    Order code: 51-4497
    MPN: DIN7981 C-H 2,2x4,5 (100)

    Despatched within 4 working days - 191 in stock
    1+ £6.97
    10+ £6.14
    Price per unit Ex VAT
    2.2 2.2mm Raised head self-tapping screw 4.5 No.4 Dome Phillips Steel Zinc Plated Galvanised steel 4.5mm

    Trustpilot