Easter Opening Hours and Delivery Dates here
TDK-Lambda HWS100-A-24 Switch Mode Power Supply

TDK-Lambda HWS100-A-24 Switch Mode Power Supply

Order Code:

51-4030

Brand: TDK-Lambda MPN: HWS100-A-24 EAN-13: 4016138379518

Discontinued


The TDK-Lambda HWS100-A-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through its lifetime warranty offered by the manufacturer.

Typical applications include factory automation: process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.


  • Single output: 24V 4.1A 100W
  • Remote sense
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design
  • Connection Screw terminals
  • Dimensions 82(W) x 28(H) x 160(D)mm
  • Input voltage range 85 - 265 V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 4.1A
  • Output voltage 1: 24V
  • PFC Yes
  • Power 100W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS100-A-24
  • Weight 450g
Output Voltage 19.2V
Output Current 4.5A
Power Rating 100W
Number of Outputs 1
Dimensions (L x W x H) 160 x 82 x 28mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot