Toolcraft 192173 Thumb Screws DIN 464 Galvanised Steel M4 x 8mm Pack Of 10

MPN
192173
Brand
Toolcraft
EAN-13
4016138307931
Order Code
51-3543
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 9 despatched in 4 working days

DIN 464 galvanised steel thumb screws, ideal for tool-free adjustment of mechanisms.


  • DIN 464
  • Supplied in packs of 10
Type Knurled Head Screw
Thread Size M4
Thread Length 8mm
Finish Galvanised
Head Shape Thumb
Driver Type Thumb
Lifetime Warranty No
Material Galvanised steel grade 4.8

Reviews

Be the first to submit a review

Trustpilot