Toolcraft 194779 Phillips Countersunk Screws DIN 965 4.8 Steel M3x4mm Pk 100

Order Code:

51-3265

Brand: Toolcraft MPN: 194779 EAN-13: 4016138299014
Qty Unit Price (Ex VAT)
1+ £8.74
10+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M3
Thread Length 4mm
Screw Head Style Phillips
Material Galvanised steel grade 4.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot