Toolcraft 194643 Phillips Countersunk Screws DIN 965 4.8 Steel M4x16mm Pk 100

MPN
194643
Brand
Toolcraft
EAN-13
4016138284621
Order Code
51-3250
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.45
10+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M4
Thread Length 16mm
Screw Head Style Phillips
Material Galvanised steel grade 4.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot