Toolcraft 188831 Phillips Countersunk Screws DIN 965 4.8 Steel M4x6mm Pk 100

MPN
188831
Brand
Toolcraft
EAN-13
4016138346602
Order Code
51-3246
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.87
10+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M4
Thread Length 6mm
Screw Head Style Phillips PH
Material Galvanised steel grade 4.8
Lifetime Warranty No
Standard ISO 7046-1
Standards ISO 7046-1

Reviews

Be the first to submit a review

Trustpilot