Easter Opening Hours and Delivery Dates here

Toolcraft 194800 Slotted Countersunk Screws DIN 963 4.8 Steel M4x8mm Pk 100

Order Code:

51-3232

Brand: Toolcraft MPN: 194800 EAN-13: 4016138326659
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 8mm
Screw Head Style Countersunk head
Material Galvanised steel grade 4.8
Driver Type Slotted
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot