Epcos B72214P2321K101 320V 150J 14mm Metal Oxide Leaded Varistor

Order Code:

51-2928

Brand: Epcos MPN: B72214P2321K101 EAN-13: 2050001355348
Qty Unit Price (Ex VAT)
20+ £0.618
50+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
279 in stock, despatched in 4 working days

A Ø14mm metal oxide disk varistor with an operating voltage of 320V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 840V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 470V
Case Style Leaded disk
Clamping Voltage 840V
Size 14mm
Voltage Rating AC 150V
Voltage Rating DC 205V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot