Epcos B72210P2321K101 320V 72J 10mm Radial Leaded Varistor

Order Code:

51-2922

Brand: Epcos MPN: B72210P2321K101 EAN-13: 2050001355287
Qty Unit Price (Ex VAT)
20+ £0.399
50+ £0.315
100+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
143 in stock, despatched in 4 working days

A Ø10mm metal oxide disk varistor with an operating voltage of 320V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 840V @ IC 25A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 750V
Case Style Leaded disk
Clamping Voltage 840V
Size 10mm
Voltage Rating AC 56V
Voltage Rating DC 620V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot