Epcos B72210P2171K101 175V 40J 10mm Radial Leaded Varistor

MPN
B72210P2171K101
Brand
Epcos
EAN-13
2050001355256
Order Code
51-2919
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.495
50+ £0.315
100+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 464 in stock

A Ø10mm metal oxide disk varistor with an operating voltage of 175V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 455V @ IC 25A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 27V
Case Style Leaded disk
Clamping Voltage 455V
Size 10mm
Voltage Rating AC 390V
Voltage Rating DC 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot