3M™ 7100040620 2090 Professional Masking Tape 24mm x 50m

MPN
7100336022
Brand
3M
GTIN-14
04046719236497
Order Code
51-2056
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.15
36+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 7 days

Achieve a professional finish on everyday painting tasks with ScotchBlue™ 2090 Painter's Tape.

Basic masking tapes can easily tear making removal time consuming, as well as leaving messy paint lines ruining the effect of your hard work. ScotchBlue™ Painter's Tape features a crepe backing, meaning that it sticks smoothly and securely, even to curved or uneven surfaces. A versatile tape that leaves a clean paint line on a variety of surfaces including walls, woodwork, glass and metal.

ScotchBlue™ Tape is suitable for everyone from DIY painters to commercial and residential professionals. Tape removes cleanly for up to 14 days without causing surface damage or leaving residue, even when exposed to direct sunlight.


  • Leaves a clean paint line
  • Professional finish on general paint jobs
  • Clean removal up to 14 days
  • Suitable for use on painted walls, wood trim, glass and metal
  • Medium tack tape
  • Tape size 24mm wide x 50m long
Type Painter's tape
Width 24mm
Length 50m
Colour Blue
Medium tack tape
Tape size 24mm wide x 50m long

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot