Wera 05057672001 Impaktor Diamond Hard Bit For Square Screws #3 x 50mm

Order Code:

51-1573

Brand: Wera MPN: 05057672001 EAN-13: 4013288157553
Qty Unit Price (Ex VAT)
5+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
15 available to back orderBack-order availability date - 02/05/2026

Wera Impaktor No. 3 x 50mm bit designed for use with square socket head screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.
  • ¼in hexagon drive
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 1/4 inch
Drive Type 1/4" Hex
Head Size 3mm
Head Type Square
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Size 3
Total Length 50mm
Weight 52g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot