Wera 05057667001 Impaktor Diamond Hard Bit For Torx Screws TX40 x 50mm

Order Code:

51-1569

Brand: Wera MPN: 05057667001 EAN-13: 4013288157539
Qty Unit Price (Ex VAT)
5+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 in stock, despatched in 4 working days

Wera Impaktor TX 40 x 50mm bit designed for use with Torx socket screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 50mm
Size (TX) 40
Total Length 50mm
Weight 66g
Width 50mm
With hole false

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot