Wera 05057625001 Impaktor Diamond Hard Bit For Torx Screws TX25 x 25mm

Order Code:

51-1565

Brand: Wera MPN: 05057625001 EAN-13: 4013288157447
Qty Unit Price (Ex VAT)
10+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2 in stock, despatched in 4 working days

Wera Impaktor TX 25 x 25mm bit designed for use with Torx socket screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 25
Total Length 25mm
Weight 49.5g
Width 50mm
With hole false

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot