Wera 05057604001 Impaktor Diamond Hard Bit For Hex Screws 4.0 x 25mm

Order Code:

51-1551

Brand: Wera MPN: 05057604001 EAN-13: 4013288157560
Qty Unit Price (Ex VAT)
10+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
20 in stock, despatched same dayBack-order availability date - 26/04/2026

Wera Impaktor 4.0 x 25mm bits, designed for use with Hex screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • Size 4mm
  • Length 25mm
  • ¼in hexagon drive
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Dimension 4.0mm
Drive Type 1/4" Hex
Head Size 4mm
Head Type Hexagon
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 25mm
Total Length 25mm
Weight 50g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot