Wera 05057680001 Impaktor Diamond Hard Bit Set PZ/PH/TX/Hex 10pc

Order Code:

51-1547

Brand: Wera MPN: 05057680001 EAN-13: 4013288156785
Qty Was Unit Price (Ex VAT)
1+ £43.82 £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 02/05/2026

The 10-piece Wera Impaktor Diamond Hard Bit Set PZ/TX/Hex includes one Impact driver holder and 9 Impact driver bits. Using Impaktor technology and optimally adjusted geometry, these bits are particularly suited for commercial and trade use.


  • Suitable for Impact/percussion drill
  • Long operating duration even with extreme requirements
  • Set includes Impact driver holder with snap ring and ring magnet
  • Includes Impaktor bits 25mm: Hexagon socket 4.0/5.0, Cross slot PH 2/PH 3/PZ 2/PZ 3 and TORX® T25/T30/T40
Type Bit-Check 10 Impaktor 1
Blade Type Hex, PH, PZ, Torx
Drive Type 1/4" Hex
Height 15mm
Length 97mm
Number of bits groove 0
Number of bits hexagon socket 2
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 121g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot