Apem IFS3Z1AD500 IF Series Pushbutton Switch 50V DC 100 mA Yellow

MPN
IFS3Z1AD500
Brand
APEM
EAN-13
4016138680218
Order Code
51-1469

Discontinued


The actuator of this product consists of a polyamide membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing. This technology prevents the ingress of liquid or dust into the product. Consequently, the switch features an IP67 sealing level (threaded bushing models) and excellent resistance to frost.

The mounting styles are by threaded bushing (IFS). The actuator is supplied in Yellow with a black case colour.

The IF series pushbutton switch is intended for equipment exposed to bad weather, and most notably to frost. It is also suitable for applications where ease of operation is of prime importance.


  • Flat seal
  • Hex nut
  • Can be operated with gloved hands
  • Snap-in and threaded bushing models
  • Resistant to frost
  • Installation diameter: 16mm
  • Switching current: 100mA
  • Switching voltage: 50V DC
  • Connection: 2.8mm flat plug, can be soldered
  • Knob diameter: 25mm
  • Switch position: SPST, Off-On
  • Supplied in Yellow with a black case colour
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A
Illumination Yellow

Trustpilot